
The ERA-6ARW132V is a 100V surface mount chip resistor with a maximum power dissipation of 125mW. It is available in a 0805 package and is compliant with AEC-Q200 automotive standards. The resistor has a resistance of 1.3kΩ and a tolerance of 0.05%. It is lead free and RoHS compliant, and is packaged on a tape and reel. The operating temperature range is from -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 1.3kR |
| RoHS Compliant | Yes |
| Series | ERA-6A |
| Termination | SMD/SMT |
| Tolerance | 0.05% |
| Voltage Rating | 100V |
| Width | 1.25mm |
| RoHS | Compliant |