Surface mount chip resistor featuring 20kR resistance with a tight 0.1% tolerance. This metal film resistor operates within a -55°C to 125°C temperature range and offers a 100V DC rated voltage. Housed in an 0805 (2012 metric) case code, it has a maximum power dissipation of 125mW and tin contact plating. Packaged on tape and reel, this RoHS compliant component is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERA-6YEB203V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERA-6YEB203V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 20kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-6Y |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-6YEB203V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
