1.05kR 0.1% tolerance thin film chip resistor, 1/4W power rating, designed for surface mount applications. Features a 1206 case code (3216 metric) with a 150V voltage rating. Operating temperature range from -55°C to 155°C, with automotive AEC-Q200 qualification. Packaged in tape and reel, this lead-free and RoHS compliant component offers reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERA-8AEB1051V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1.05kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-8A |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-8AEB1051V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.