
Surface Mount Thin Film Chip Resistor, 1206 case code (3216 metric), offering 11.5 kΩ resistance with a tight 0.1% tolerance. Features a 25ppm temperature coefficient and a 150V DC rating, with a maximum power dissipation of 250mW. Designed for automotive applications with AEC-Q200 qualification, operating across a wide temperature range of -55°C to +155°C. Packaged in tape and reel with tin contact plating.
Panasonic ERA-8AEB1152V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 11.5kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-8A |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-8AEB1152V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.