Surface mount thin film chip resistor, 1206 case size (3216 metric), offering 45.3kR resistance with a tight 0.1% tolerance. Features a 1/4W (250mW) power dissipation, 150V voltage rating, and operates across a wide temperature range from -55°C to 155°C. Automotive AEC-Q200 qualified and RoHS compliant, this component is supplied on punched carrier tape for automated assembly.
Sign in to ask questions about the Panasonic ERA-8AEB4532V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERA-8AEB4532V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 45.3kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-8A |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-8AEB4532V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.