
Surface mount thin film chip resistor with 51.1kR resistance and 0.1% tolerance. Features a 1206 case code (3.2mm x 1.6mm x 0.6mm) and 250mW power dissipation. Operating temperature range from -55°C to 155°C, with a 150V DC rating. Automotive AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Panasonic ERA-8AEB5112V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 51.1kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-8A |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-8AEB5112V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
