Surface mount chip resistor featuring 5.23kR resistance with a tight 0.1% tolerance. This thin film resistor, constructed with metal film technology, is housed in a 1206 (3216 metric) case. It offers a maximum power dissipation of 250mW and a voltage rating of 300V, with a DC rated voltage of 150V. Designed for automotive applications, it meets AEC-Q200 standards and operates within a temperature range of -55°C to 155°C. The component is RoHS compliant and packaged on a tape and reel.
Panasonic ERA-8AEB5231V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 5.23kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-8A |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 300V |
| DC Rated Voltage | 150V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-8AEB5231V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.