The ERA-S15J121V is a fixed resistor from Panasonic with a resistance of 120 ohms and a tolerance of 5%. It is available in a 0805 package and is designed for surface mount applications. The resistor has a maximum operating temperature range of -40°C to 125°C and a maximum power dissipation of 100mW. It is RoHS compliant and available in a tape and reel packaging with 5000 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERA-S15J121V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Height | 0.5mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | ERAS |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-S15J121V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.