The ERA-S15J150V is a 15 ohm, 5% tolerance, chip resistor from Panasonic. It is available in a 0805 package, suitable for surface mount applications. The resistor has a maximum power dissipation of 100mW and operates over a temperature range of -40°C to 125°C. The ERA-S15J150V is compliant with RoHS regulations and is available in quantities of 5000 per reel.
Checking distributor stock and pricing after the page loads.
Panasonic ERA-S15J150V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Height | 0.5mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | ERAS |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
