The ERA-S15J220V is a 22 ohm, 5% tolerance, chip resistor from Panasonic's ERAS series. It is available in an 0805 case size and is designed for surface mount applications. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a maximum power dissipation of 100mW.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | ERAS |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |