The ERA-S15J270V is a 27R 5% chip resistor with a maximum power dissipation of 100mW. It is available in a 0805 package, suitable for surface mount applications. The resistor operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The Panasonic ERA-S15J270V is a fixed resistor with a tin contact plating and a lead-free composition, except for the presence of lead.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Height | 0.5mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | ERAS |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |