The ERA-S27J151V is a fixed resistor from Panasonic's ERAS series, featuring a 5% tolerance and a resistance of 150 ohms. It is available in a 0805 package, suitable for surface mount applications. The resistor has a maximum operating temperature range of -40°C to 125°C and a maximum power dissipation of 100mW. It is RoHS compliant and packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Height | 0.024inch |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | ERAS |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |