The ERA-S27J181V is a 5% tolerance chip resistor with a resistance of 180 ohms. It is available in a 0805 package and is designed for surface mount applications. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is lead free, but contains lead, and is RoHS compliant. The resistor has a maximum power dissipation of 100mW and is available in quantities of 5000 per reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Height | 0.5mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Series | ERAS |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |