
The ERA-S27J331V is a 5% tolerance chip resistor with a resistance of 330 ohms. It is available in a 0805 package, suitable for surface mount applications. The resistor has a maximum operating temperature range of -40°C to 125°C and a maximum power dissipation of 100mW. It is RoHS compliant and packaged in tape and reel quantities of 5000. The resistor is made by Panasonic and is part of the ERAS series.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Height | 0.5mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | ERAS |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |