The ERA-S27J821V is a 5% tolerance SMD/SMT chip resistor from Panasonic with a maximum power dissipation of 100mW and a resistance of 820 ohms. It has a package quantity of 5000 units and is packaged in tape and reel. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a lead-free plating of tin. The resistor measures 0.5mm in height, 1.25mm in width, and 2mm in length.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Height | 0.5mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 820R |
| RoHS Compliant | Yes |
| Series | ERAS |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |