The ERA-S33J181V is a 5% tolerance SMD/SMT chip resistor with a resistance of 180 ohms and a maximum power dissipation of 100mW. It is packaged in the 0805 case size, measuring 0.5mm in height, 2mm in length, and 1.25mm in width. The resistor is designed for surface mount applications and is available in quantities of 5000 per reel. The ERA-S33J181V is compliant with RoHS regulations and has a maximum operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERA-S33J181V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERA-S33J181V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Height | 0.5mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Series | ERAS |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-S33J181V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
