Surface mount chip resistor featuring a 560 Ohm resistance with a 5% tolerance. This 0805 (2012 metric) case code component offers 1/10W (100mW) power dissipation and operates within a -40°C to 125°C temperature range. Constructed with metal film technology and tin-plated terminations, it is supplied in tape and reel packaging.
Panasonic ERA-S33J561V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Height | 0.024inch |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 560R |
| RoHS Compliant | Yes |
| Series | ERAS |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-S33J561V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.