The ERA-S39J100V is a 10R 5% surface mount chip resistor from Panasonic, packaged in the 0805 case. It has a maximum power dissipation of 100mW and operates over a temperature range of -40°C to 125°C. The resistor is lead free and RoHS compliant, with a tin contact plating and a termination of SMD/SMT. It is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | ERAS |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |