The ERA-S39J391V is a 5% tolerance, 390 ohm chip resistor from Panasonic, available in a 0805 package, with a maximum operating temperature range of -40°C to 125°C. It is designed for surface mount applications and is packaged in tape and reel quantities of 5000. The resistor is lead-free, but contains lead, and is compliant with RoHS standards. The dimensions of the resistor are 2mm in length, 1.25mm in width, and 0.5mm in height.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Height | 0.5mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 390R |
| RoHS Compliant | Yes |
| Series | ERAS |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |