The ERA-V15J390V is a 5% tolerance, 39 ohm, 63 milliwatt surface mount chip resistor from Panasonic. It has a maximum operating temperature range of -40°C to 125°C and is packaged in a 0603 case. The resistor is lead free, but contains lead, and is RoHS compliant. It is available in quantities of 5000 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Height | 0.45mm |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 39R |
| RoHS Compliant | Yes |
| Series | ERAV |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
