
This 5% 100R chip resistor is designed for surface mount applications and features a maximum operating temperature of 125°C. It has a maximum power dissipation of 63mW and is constructed with a rectangular shape. The resistor is lead free and compliant with RoHS regulations. It is available in a package quantity of 5000 units, packaged in tape and reel.
Panasonic ERA-V27J101V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | ERAV |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-V27J101V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.