
The ERA-V27J182V is a 5% tolerance chip resistor with a resistance of 1.8kR. It is packaged in a 0603 case and features a surface mount termination. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant.
Panasonic ERA-V27J182V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 1.8kR |
| RoHS Compliant | Yes |
| Series | ERAV |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-V27J182V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.