
The ERA-V33J102V is a 1k ohm, 5% tolerance chip resistor from Panasonic, packaged in a 0603 case. It has a maximum operating temperature range of -40°C to 125°C and a maximum power dissipation of 63mW. The resistor is surface mountable and comes in a tape and reel packaging. It is compliant with RoHS regulations and has a tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERA-V33J102V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | ERAV |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-V33J102V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.