The ERA-V33J680V is a 68R 5% chip resistor from Panasonic, available in a 0603 package. It is designed for surface mount applications and has a maximum operating temperature range of -40°C to 125°C. The resistor has a maximum power dissipation of 63mW and is lead-free, but contains lead. It is RoHS compliant and packaged in tape and reel quantities of 5000.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Height | 0.45mm |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 68R |
| RoHS Compliant | Yes |
| Series | ERAV |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |