
The ERA-V33J681V is a 0603 case code, 1608 metric case code, rectangular construction chip resistor from Panasonic with a resistance of 680 ohms and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is surface mountable and is packaged in tape and reel quantities of 5000. It is RoHS compliant and has a maximum power dissipation of 63mW.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Series | ERAV |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |