
The ERA-V39J101V is a 100R 5% chip resistor from Panasonic, available in a 0603 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is surface mountable and has a maximum power dissipation of 63mW. It is RoHS compliant and contains lead, making it suitable for certain applications. The ERA-V39J101V is available in tape and reel packaging with a quantity of 5000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERA-V39J101V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Height | 0.45mm |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | ERAV |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-V39J101V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.