
The ERA-V39J121V is a 120 ohm, 5% tolerance, SMD/SMT chip resistor from Panasonic. It is available in a 0603 package with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is RoHS compliant and has a maximum power dissipation of 63mW. It is packaged in tape and reel quantities of 5000 and features a tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERA-V39J121V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Height | 0.45mm |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | ERAV |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-V39J121V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.