The ERA-W27J151X is a surface mount chip resistor from Panasonic with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a resistance of 150R and a tolerance of 5%. The resistor is packaged in a 0402 case and is available in quantities of 10,000. It is RoHS compliant and has a maximum power dissipation of 30mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERA-W27J151X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Height | 0.35mm |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | ERAW |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-W27J151X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
