The ERA-W27J181X is a 100V 5% 180R chip resistor from Panasonic, packaged in a 0402 SMD case. It has a maximum operating temperature range of -40°C to 125°C and a maximum power dissipation of 30mW. The resistor is surface mountable and comes in a tape and reel packaging with 10,000 units per package.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Height | 0.35mm |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 180R |
| Series | ERAW |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 0.5mm |
| RoHS | Compliant |