
The ERA-W27J391X is a surface mount chip resistor from Panasonic with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a resistance of 390 ohms with a tolerance of 5% and a maximum power dissipation of 30 milliwatts. The resistor is packaged in a 0402 case, measuring 0.35mm in height, 1mm in length, and 0.5mm in width. It is available in quantities of 10,000 per reel and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERA-W27J391X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Height | 0.35mm |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 390R |
| Series | ERAW |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-W27J391X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.