
The ERA-W27J820X is a surface mount chip resistor from Panasonic with a maximum operating temperature range of -40°C to 125°C. It has a resistance of 82 ohms and a tolerance of 5%. The resistor is lead free and RoHS compliant, packaged in tape and reel quantities of 10,000. It measures 0.35mm in height, 1mm in length, and 0.5mm in width, with a case code of 0402 and a contact plating of tin.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERA-W27J820X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 82R |
| RoHS Compliant | Yes |
| Series | ERAW |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-W27J820X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.