
The ERA3AHD30R1V is a 30.1 ohm thin film chip resistor with a 0.5% tolerance. It has a maximum operating temperature of 155C and a maximum voltage rating of 75V. The resistor is surface mountable with a pad termination style and a rectangular package shape. It measures 1.6mm in length, 0.8mm in depth, and 0.45mm in height, weighing 0.002g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERA3AHD30R1V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0603 |
| Package Type | SMD |
| Package/Case | 0603 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.8 |
| Product Height (mm) | 0.45 |
| Product Weight (g) | 0.002 |
| Number of Terminals | 2 |
| Resistance Value | 30.1Ohm |
| Tolerance | 0.5% |
| Technology | Thin Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 75V |
| Anti-Sulfurated | No |
| Cage Code | 61058 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ERA3AHD30R1V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.