The ERA8AED6042V is a 60.4K thin film surface mount resistor from Panasonic with a maximum operating temperature of 155 degrees Celsius. It has a 0.5% tolerance and a maximum voltage rating of 150V. The resistor is packaged in a 1206 case size and has a rectangular shape. It is not a current sensing or fail-safe fusible resistor, nor is it anti-surge or anti-sulfurated. The ERA8AED6042V is a chip resistor designed for surface mount applications.
Panasonic ERA8AED6042V technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1206 |
| Package Type | SMD |
| Package/Case | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.6 |
| Product Weight (g) | 0.008 |
| Number of Terminals | 2 |
| Resistance Value | 60.4KOhm |
| Tolerance | 0.5% |
| Technology | Thin Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 150V |
| Anti-Sulfurated | No |
| Cage Code | 61058 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ERA8AED6042V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.