The ERA8AED6340V is a 1206 thin film chip resistor from Panasonic with a resistance value of 634 ohms and a tolerance of 0.5%. It has a maximum operating temperature of 155°C and a maximum voltage rating of 150V. The resistor is a surface mount device with a rectangular package shape and a pad termination style. It is designed for use in high-reliability applications and is suitable for use in a variety of industries.
Panasonic ERA8AED6340V technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1206 |
| Package Type | SMD |
| Package/Case | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.6 |
| Product Weight (g) | 0.008 |
| Number of Terminals | 2 |
| Resistance Value | 634Ohm |
| Tolerance | 0.5% |
| Technology | Thin Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 150V |
| Anti-Sulfurated | No |
| Cage Code | 61058 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ERA8AED6340V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.