The ERA8AHD23R2V is a surface mount chip resistor with a resistance value of 23.2 ohms and a tolerance of 0.5%. It has a rectangular package shape and a case size of 1206. The resistor is designed for surface mount applications and has a maximum operating temperature of 155 degrees Celsius. It is a fixed resistor with a thin film technology and is not a fail-safe fusible resistor or an anti-surge resistor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERA8AHD23R2V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1206 |
| Package Type | SMD |
| Package/Case | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.6 |
| Product Weight (g) | 0.008 |
| Number of Terminals | 2 |
| Resistance Value | 23.2Ohm |
| Tolerance | 0.5% |
| Technology | Thin Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 150V |
| Anti-Sulfurated | No |
| Cage Code | 61058 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ERA8AHD23R2V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.