
Surface mount resettable fuse, 0402 package size, featuring a 750mA current rating and 32V DC voltage rating. This component offers a low DC cold resistance of 190mR and operates within a temperature range of -40°C to 125°C. Constructed with an alumina body, it measures 1mm in length, 0.5mm in width, and 0.39mm in height. Packaged on tape and reel, this lead-free device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERB-RD0R75X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Alumina |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 750mA |
| DC Cold Resistance | 190mR |
| Depth | 0.5mm |
| Fuse Current | 750mA |
| Fuse Size | 1 X 0.5mm |
| Height | 0.39mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ERB-RD |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERB-RD0R75X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
