
Surface mount PTC resettable fuse, 2.5A current rating, 32V DC maximum voltage. Features 42mR DC cold resistance and a compact 0402 (1005 metric) case size measuring 1mm x 0.5mm x 0.39mm. Operates across a wide temperature range from -40°C to 125°C. RoHS compliant and UL approved, supplied in tape and reel packaging.
Panasonic ERB-RD2R50X technical specifications.
| Approvals | UL |
| Body Material | Alumina |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current | 2.5A |
| Current Rating | 2.5A |
| DC Cold Resistance | 42mR |
| Depth | 0.5mm |
| Fuse Current | 2.5A |
| Fuse Size | 1 X 0.5mm |
| Height | 0.39mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ERB-RD |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERB-RD2R50X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
