
Surface mount PTC resettable fuse with a 750mA current rating and 32V DC voltage rating. Features a 0603 (1608 metric) alumina case, measuring 1.6mm x 0.8mm x 0.54mm. Offers a DC cold resistance of 190mR and operates within a temperature range of -40°C to 125°C. UL approved and RoHS compliant, supplied in tape and reel packaging.
Panasonic ERB-RE0R75V technical specifications.
| Approvals | UL |
| Body Material | Alumina |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current | 750mA |
| Current Rating | 750mA |
| DC Cold Resistance | 190mR |
| Depth | 0.8mm |
| Fuse Current | 750mA |
| Fuse Size | 1.6 X 0.8mm |
| Height | 0.54mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ERB-RE |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERB-RE0R75V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
