The ERB-SD0R25U is a 2-terminal surface mount gas discharge tube from Panasonic, rated for 24V and 0.25A. It features a fast acting response time and is suitable for surface mount applications. The device has a compact 0402 package and operates over a temperature range of -40°C to 100°C.
Sign in to ask questions about the Panasonic ERB-SD0R25U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERB-SD0R25U technical specifications.
| Mounting | Surface Mount |
| Fuse Size (mm) | 1 X 0.5 X 0.4 |
| Package/Case | 0402 |
| Number of Terminals | 2 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.4 |
| Termination Style | Solder Pad |
| Current Rating | 0.25A |
| Type | Chip |
| Voltage Rating | 24V |
| Acting | Fast |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | 61058 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic ERB-SD0R25U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.