Fuse Chip Very Fast Acting 0.5A 32V SMD Solder Pad 0603 T/R CSA/UL/cUL
Panasonic ERBFE0R50U technical specifications.
| Current Rating | 0.5A |
| Type | Chip |
| Voltage Rating | 32V |
| Termination Style | Solder Pad |
| Acting | Very Fast |
| Package/Case | 0603 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.