Fuse Chip Very Fast Acting 2.5A 32V SMD Solder Pad 0603 T/R CSA/UL/cUL
Panasonic ERBFE2R50U technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.