Fuse Chip Fast Acting 1.5A 32V SMD Solder Pad 0603 T/R CSA/UL/cUL
Panasonic ERBSE1R50U technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Manufacturer Series | ERBSE |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.