
The ERD-S2TJ102V is a 250V through-hole fixed resistor with a resistance of 1kR and a tolerance of 5%. It has a maximum power dissipation of 250mW and is available in an axial package with a lead length of 20mm. The resistor is lead-free and RoHS compliant, with a packaging option of cut tape. It operates over a temperature range of -55°C to 155°C.
Sign in to ask questions about the Panasonic ERD-S2TJ102V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERD-S2TJ102V technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | ERDS2 |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERD-S2TJ102V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
