The ERD-S2TJ151V is a 250V 5% axial through-hole fixed resistor from Panasonic. It has a maximum power dissipation of 250mW and is rated for operation between -55°C and 155°C. The resistor is packaged in axial form with a diameter of 1.7mm and a lead diameter of 0.45mm, and is mounted through a hole. It is RoHS compliant and available in a cut tape packaging.
Sign in to ask questions about the Panasonic ERD-S2TJ151V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERD-S2TJ151V technical specifications.
| Package/Case | Axial |
| Diameter | 1.7mm |
| Lead Diameter | 0.45mm |
| Lead Length | 20mm |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | ERDS2 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERD-S2TJ151V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.