
The ERD-S2TJ161V is a 250V 5% axial through-hole fixed resistor from Panasonic. It features a maximum power dissipation of 250mW and a resistance of 160 ohms. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available in a through-hole package with a diameter of 1.7mm and a lead diameter of 0.45mm. The ERD-S2TJ161V is a fixed resistor suitable for various applications.
Sign in to ask questions about the Panasonic ERD-S2TJ161V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERD-S2TJ161V technical specifications.
| Package/Case | Axial |
| Diameter | 1.7mm |
| Lead Diameter | 0.45mm |
| Lead Length | 20mm |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 160R |
| Series | ERDS2 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERD-S2TJ161V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
