
The ERD-S2TJ273V is a 27kR axial fixed resistor from Panasonic with a tolerance of 5%. It has a maximum power dissipation of 250mW and is designed for through-hole mounting. The resistor operates within a temperature range of -55°C to 155°C. It is available in a tape and reel packaging format with a package quantity of one.
Sign in to ask questions about the Panasonic ERD-S2TJ273V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERD-S2TJ273V technical specifications.
| Package/Case | Axial |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 27kR |
| Series | ERDS2 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERD-S2TJ273V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
