
The ERD-S2TJ391V is a 250V through-hole fixed resistor from Panasonic with a 5% tolerance and a resistance of 390 ohms. It features an axial package and is lead free. The resistor has a maximum power dissipation of 250mW and a lead length of 20mm. It is packaged in cut tape with a quantity of one per reel.
Sign in to ask questions about the Panasonic ERD-S2TJ391V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERD-S2TJ391V technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Length | 0.126inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 390R |
| RoHS Compliant | Yes |
| Series | ERDS2 |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERD-S2TJ391V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.