
The ERD-S2TJ393V is a through-hole fixed resistor from Panasonic with a DC rated voltage of 250V and a maximum power dissipation of 250mW. It features a 5% tolerance and a resistance of 39kΩ. The resistor is packaged in an axial package with a lead length of 20mm and is available in a cut tape packaging format. The ERD-S2TJ393V is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Panasonic ERD-S2TJ393V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERD-S2TJ393V technical specifications.
| Package/Case | Axial |
| Lead Length | 20mm |
| Length | 0.126inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 39kR |
| RoHS Compliant | Yes |
| Series | ERDS2 |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERD-S2TJ393V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
