
The ERD-S2TJ474V is a 250V 470kR 5% axial through-hole fixed resistor from Panasonic. It has a maximum power dissipation of 250mW and is available in a single unit per package. The resistor is packaged in cut tape and is RoHS compliant. It is suitable for use in a variety of applications where a high-voltage, high-precision resistor is required.
Sign in to ask questions about the Panasonic ERD-S2TJ474V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERD-S2TJ474V technical specifications.
| Package/Case | Axial |
| Lead Length | 20mm |
| Length | 0.126inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Series | ERDS2 |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERD-S2TJ474V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
