
The ERD-S2TJ561V is a fixed resistor with a voltage rating of 250V and a tolerance of 5%. It has a maximum power dissipation of 250mW and is packaged in an axial configuration for through hole mounting. The resistor is made with tin contact plating and has a diameter of 1.7mm and a lead diameter of 0.45mm. It is designed to operate over a temperature range of -55°C to 155°C.
Sign in to ask questions about the Panasonic ERD-S2TJ561V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERD-S2TJ561V technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 1.7mm |
| Lead Diameter | 0.45mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 560R |
| RoHS Compliant | Yes |
| Series | ERDS2 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERD-S2TJ561V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
